Integrated Circuits (ICs) | Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,162 In Stock | 1 : $3.52000 Cut Tape (CT) 3,000 : $1.15217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4V ~ 14V | 1V, 4V | 2A, 2A | Non-Inverting | 14ns, 14ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,401 In Stock | 1 : $4.40000 Cut Tape (CT) 250 : $2.16932 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4V ~ 14V | 1V, 4V | 2A, 2A | Non-Inverting | 14ns, 14ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | 3,000 : $0.67024 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4V ~ 14V | 1V, 4V | 2A, 2A | Non-Inverting | 14ns, 14ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | 500 : $1.00570 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4V ~ 14V | 1V, 4V | 2A, 2A | Non-Inverting | 14ns, 14ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 1 : $2.72000 Cut Tape (CT) 3,000 : $1.36345 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4V ~ 14V | 1V, 4V | 2A, 2A | Non-Inverting | 14ns, 14ns | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |