TLV75510

Texas Instruments

Integrated Circuits (ICs) | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-X2SON
TLV75510PDQNR
IC REG LINEAR 1V 500MA 4X2SON
Texas Instruments
2,327
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.07500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1V
-
0.825V @ 500mA
500mA
31 µA
52dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
4-XDFN Exposed Pad
4-X2SON (1x1)
6-WSON
TLV75510PDRVR
IC REG LINEAR 1V 500MA 6WSON
Texas Instruments
2,845
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.10082
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1V
-
0.825V @ 500mA
500mA
31 µA
52dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
SOD 123-5
TLV75510PDBVR
IC REG LINEAR 1V 500MA SOT23-5
Texas Instruments
613
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.10544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1V
-
0.825V @ 500mA
500mA
31 µA
52dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
4-X2SON
TLV75510PDQNT
IC REG LINEAR 1V 500MA 4X2SON
Texas Instruments
1,318
In Stock
1 : $1.00000
Cut Tape (CT)
250 : $0.45644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1V
-
0.825V @ 500mA
500mA
31 µA
52dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
4-XDFN Exposed Pad
4-X2SON (1x1)
Showing
of 4