Integrated Circuits (ICs) | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,718 In Stock 11,790 Marketplace | 1 : $1.66000 Cut Tape (CT) 2,000 : $0.83492 Tape & Reel (TR) 350 : $0.86000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Bulk | Active | Positive | Fixed | 1 | 26V | 10V | - | 0.6V @ 150mA | 150mA | 2 mA | 12 mA | 65dB (120Hz) | - | Over Current, Over Temperature, Over Voltage, Reverse Polarity | 0°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
1,502 In Stock | 1 : $1.63000 Cut Tape (CT) 2,500 : $0.81190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 10V | - | 0.6V @ 150mA | 150mA | 2 mA | 12 mA | 65dB (120Hz) | - | Over Current, Over Temperature, Over Voltage, Reverse Polarity | 0°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,451 In Stock 17,329 Marketplace | 265 : $1.13000 Bulk 1 : $2.11000 Tube | - | Bulk Tube | Active | Positive | Fixed | 1 | 26V | 10V | - | 0.6V @ 150mA | 150mA | 2 mA | 12 mA | 65dB (120Hz) | - | Over Current, Over Temperature, Over Voltage, Reverse Polarity | 0°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
644 In Stock 14,564 Marketplace | 263 : $1.14000 Bulk 1 : $2.14000 Bulk | - | Bulk Bulk | Active | Positive | Fixed | 1 | 26V | 10V | - | 0.6V @ 150mA | 150mA | 2 mA | 12 mA | 65dB (120Hz) | - | Over Current, Over Temperature, Over Voltage, Reverse Polarity | 0°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |