Integrated Circuits (ICs) | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,844 In Stock | 1 : $3.36000 Cut Tape (CT) 1,000 : $1.77457 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 7V | 3.3V | - | 0.35V @ 800mA | 800mA | 5 mA | 15 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
1,819 In Stock | 1 : $2.80000 Cut Tape (CT) 1,000 : $1.40592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 7V | 1.8V | - | 0.35V @ 800mA | 800mA | 5 mA | 15 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
511 In Stock | 1 : $2.80000 Cut Tape (CT) 1,000 : $1.20000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 7V | 5V | - | 0.35V @ 800mA | 800mA | 5 mA | 15 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
109 In Stock 1,645 Marketplace | 166 : $1.81000 Bulk 1 : $2.36000 Tube | - | Bulk Tube | Active | Positive | Fixed | 1 | 7V | 3.3V | - | 0.35V @ 800mA | 800mA | 5 mA | 15 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
185 In Stock | 1 : $2.36000 Tube | - | Tube | Active | Positive | Fixed | 1 | 7V | 2.5V | - | 0.35V @ 800mA | 800mA | 5 mA | 15 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
498 In Stock | 1 : $2.94000 Cut Tape (CT) 500 : $1.37500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 7V | 2.5V | - | 0.35V @ 800mA | 800mA | 5 mA | 15 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
770 In Stock | 1 : $4.23000 Cut Tape (CT) 500 : $1.59994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 7V | 3.3V | - | 0.35V @ 800mA | 800mA | 5 mA | 15 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
386 In Stock | 1 : $4.61000 Tube | - | Tube | Active | Positive | Fixed | 1 | 7V | 1.8V | - | 0.35V @ 800mA | 800mA | 5 mA | 15 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
45 In Stock | 1 : $2.94000 Cut Tape (CT) 500 : $1.37500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 7V | 1.8V | - | 0.35V @ 800mA | 800mA | 5 mA | 15 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
14 In Stock | 1 : $2.80000 Cut Tape (CT) 1,000 : $1.20000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 7V | 2.5V | - | 0.35V @ 800mA | 800mA | 5 mA | 15 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
0 In Stock | 2,000 : $1.17807 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 7V | 2.5V | - | 0.35V @ 800mA | 800mA | 5 mA | 15 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
0 In Stock | 2,000 : $1.30896 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Positive | Fixed | 1 | 7V | 1.8V | - | 0.35V @ 800mA | 800mA | 5 mA | 15 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
0 In Stock Check Lead Time | 2,000 : $1.30896 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 7V | 3.3V | - | 0.35V @ 800mA | 800mA | 5 mA | 15 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
0 In Stock | 2,000 : $1.39032 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 7V | 2.5V | - | 0.35V @ 800mA | 800mA | 5 mA | 15 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
0 In Stock | 2,000 : $1.39032 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 7V | 3.3V | - | 0.35V @ 800mA | 800mA | 5 mA | 15 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
0 In Stock | 270 : $1.91707 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 7V | 1.8V | - | 0.35V @ 800mA | 800mA | 5 mA | 15 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
0 In Stock | 270 : $1.91707 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 7V | 2.5V | - | 0.35V @ 800mA | 800mA | 5 mA | 15 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
0 In Stock | 270 : $1.91707 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 7V | 3.3V | - | 0.35V @ 800mA | 800mA | 5 mA | 15 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
0 In Stock | 45 : $2.63600 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 7V | 5V | - | 0.35V @ 800mA | 800mA | 5 mA | 15 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
0 In Stock | 1 : $2.77000 Cut Tape (CT) 1,000 : $1.46349 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Fixed | 1 | 7V | 1.8V | - | 0.35V @ 800mA | 800mA | 5 mA | 15 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
0 In Stock | 1 : $2.77000 Cut Tape (CT) 1,000 : $1.46349 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Fixed | 1 | 7V | 2.5V | - | 0.35V @ 800mA | 800mA | 5 mA | 15 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
0 In Stock | 1 : $2.77000 Cut Tape (CT) 1,000 : $1.46349 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Fixed | 1 | 7V | 3.3V | - | 0.35V @ 800mA | 800mA | 5 mA | 15 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Fixed | 1 | 7V | 1.8V | - | 0.35V @ 800mA | 800mA | 5 mA | 15 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-5 Formed Leads | TO-220-5 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Fixed | 1 | 7V | 2.5V | - | 0.35V @ 800mA | 800mA | 5 mA | 15 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-5 Formed Leads | TO-220-5 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Fixed | 1 | 7V | 3.3V | - | 0.35V @ 800mA | 800mA | 5 mA | 15 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-5 Formed Leads | TO-220-5 |