Integrated Circuits (ICs) | Drivers, Receivers, Transceivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,583 In Stock | 1 : $4.09000 Cut Tape (CT) 2,000 : $2.03505 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Isolated | RS422, RS485 | 2/2 | Half | 30 mV | 200kbps | 3.15V ~ 5.5V, 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | 120 : $4.60692 Tube | - | Tube | Obsolete | Transceiver, Isolated | RS422, RS485 | 2/2 | Half | 30 mV | 200kbps | 3.15V ~ 5.5V, 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | 160 : $5.91475 Tube | - | Tube | Obsolete | Transceiver, Isolated | RS422, RS485 | 2/2 | Half | 30 mV | 200kbps | 3.15V ~ 5.5V, 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | 1 : $6.47000 Cut Tape (CT) 2,000 : $3.36995 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Transceiver, Isolated | RS422, RS485 | 2/2 | Half | 30 mV | 200kbps | 3.15V ~ 5.5V, 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |