T9GV2
Relays | Power Relays, Over 2 Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
T9GV2L14-5 RELAY GEN PURPOSE SPST 20A 5V | RELAY GEN PURPOSE SPST 20A 5V | 5,892 | Bulk | - | |
T9GV2L14-24 RELAY GEN PURPOSE SPST 20A 24V | RELAY GEN PURPOSE SPST 20A 24V | 2,389 | Bulk | - | |
T9GV2L14-15 RELAY GEN PURPOSE SPST 20A 15V | RELAY GEN PURPOSE SPST 20A 15V | 426 | Bulk | - | |
T9GV2L14-9 RELAY GEN PURPOSE SPST 20A 9V | RELAY GEN PURPOSE SPST 20A 9V | 368 | Bulk | - | |
T9GV2L24-12 RELAY GEN PURPOSE SPST 20A 12V | RELAY GEN PURPOSE SPST 20A 12V | 364 | Bulk | - | |
T9GV2L24-5 RELAY GEN PURPOSE SPST 20A 5V | RELAY GEN PURPOSE SPST 20A 5V | 396 | Bulk | - | |
T9GV2L24-15 RELAY GEN PURPOSE SPST 20A 15V | RELAY GEN PURPOSE SPST 20A 15V | 119 | Bulk | - | |
T9GV2L14-48 RELAY GEN PURPOSE SPST 20A 48V | RELAY GEN PURPOSE SPST 20A 48V | 426 | Bulk | - | |
T9GV2L24-110 RELAY GEN PURPOSE SPST 20A 110V | RELAY GEN PURPOSE SPST 20A 110V | 103 | Bulk | - | |
T9GV2L14-18 RELAY GEN PURPOSE SPST 20A 18V | RELAY GEN PURPOSE SPST 20A 18V | 49 | Bulk | - | |
T9GV2L24-18 RELAY GEN PURPOSE SPST 20A 18V | RELAY GEN PURPOSE SPST 20A 18V | 42 | Bulk | - | |
T9GV2L24-22 RELAY GEN PURPOSE SPST 20A 22V | RELAY GEN PURPOSE SPST 20A 22V | 41 | Bulk | - | |
T9GV2L24-9 RELAY GEN PURPOSE SPST 20A 9V | RELAY GEN PURPOSE SPST 20A 9V | 39 | Bulk | - | |
T9GV2L24-48 RELAY GEN PURPOSE SPST 20A 48V | RELAY GEN PURPOSE SPST 20A 48V | 42 | Bulk | - | |
T9GV2L14-110 RELAY GEN PURPOSE SPST 20A 110V | RELAY GEN PURPOSE SPST 20A 110V | 92 | Bulk | - |