350434

TE Connectivity AMP Connectors

Connectors, Interconnects | Headers, Male Pins

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
350434-1
350434-1
CONN HEADER VERT 15POS 6.35MM
TE Connectivity AMP Connectors
15,522
In Stock
1 : $1.71000
Tray
Tray
Active
Header
Male Pin
0.250" (6.35mm)
15
3
0.250" (6.35mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.155" (3.94mm)
-
0.550" (13.97mm)
Circular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA), Nylon
-
-
-
UL94 V-2
Natural
-
-
350xxx Header Circ
350434-4
CONN HEADER VERT 15POS 6.35MM
TE Connectivity AMP Connectors
309
In Stock
1 : $8.91000
Bulk
Bulk
Active
Header
Male Pin
0.250" (6.35mm)
15
3
0.250" (6.35mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.155" (3.94mm)
-
0.550" (13.97mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
-
-
-
UL94 V-2
Natural
-
-
350xxx Header Circ
350434-2
CONN HEADER VERT 15POS 6.35MM
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
Active
Header
Male Pin
0.250" (6.35mm)
15
3
0.250" (6.35mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.155" (3.94mm)
-
0.550" (13.97mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
-
-
-
UL94 V-2
Natural
-
-
Showing
of 3