Connectors, Interconnects | Edgeboard Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 995 Marketplace Check Lead Time | 10 : $7.97000 Tray 1 : $11.47000 Tray | Tray Tray | Active | Non Specified - Dual Edge | Female | 32 | 64 | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole, Right Angle | Solder | Copper Alloy | Gold | 15.0µin (0.38µm) | - | Black | - | -55°C ~ 85°C |