Connectors, Interconnects | Board In, Direct Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Cable Pitch | Board-Side Pitch | Number of Rows | Row Spacing | Mounting Type | Cable Termination | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
573 In Stock | 1 : $2.14000 Tube | Tube | Active | Ribbon Cable, DIP Header | 10 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Press-Fit | IDC | 28 AWG, Stranded; 26-30 AWG, Solid | Feed Through | Tin-Lead | 100.0µin (2.54µm) | Black | |||
399 In Stock | 1 : $2.58000 Tube | Tube | Active | Ribbon Cable, DIP Header | 26 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Press-Fit | IDC | 28 AWG, Stranded; 26-30 AWG, Solid | Feed Through | Tin-Lead | 100.0µin (2.54µm) | Black | |||
562 In Stock | 1 : $2.93000 Tube | Tube | Active | Ribbon Cable, DIP Header | 34 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Press-Fit | IDC | 28 AWG, Stranded; 26-30 AWG, Solid | Feed Through | Gold | 5.00µin (0.127µm) | Black | |||
28 In Stock | 1 : $1.97000 Tube | Tube | Active | Ribbon Cable, DIP Header | 16 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Press-Fit | IDC | 28 AWG, Stranded; 26-30 AWG, Solid | Feed Through | Gold | 5.00µin (0.127µm) | Black | |||
0 In Stock Check Lead Time | 1,400 : $2.03396 Tube | Tube | Active | Ribbon Cable, DIP Header | 20 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Press-Fit | IDC | 28 AWG, Stranded; 26-30 AWG, Solid | Feed Through | Tin-Lead | 100.0µin (2.54µm) | Black | |||
0 In Stock Check Lead Time | 1,400 : $2.08544 Tube | Tube | Active | Ribbon Cable, DIP Header | 20 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Press-Fit | IDC | 28 AWG, Stranded; 26-30 AWG, Solid | Feed Through | Tin-Lead | 100.0µin (2.54µm) | Black | |||
0 In Stock Check Lead Time | 1,400 : $3.45705 Tube | Tube | Active | Ribbon Cable, DIP Header | 50 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Press-Fit | IDC | 28 AWG, Stranded; 26-30 AWG, Solid | Feed Through | Gold | 5.00µin (0.127µm) | Black | |||
0 In Stock | Obsolete | Tube | Obsolete | Ribbon Cable, DIP Header | 50 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Press-Fit | IDC | 28 AWG, Stranded; 26-30 AWG, Solid | Feed Through | Tin-Lead | 100.0µin (2.54µm) | Black | |||
0 In Stock | Obsolete | Tube | Obsolete | Ribbon Cable, DIP Header | 10 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Press-Fit | IDC | 28 AWG, Stranded; 26-30 AWG, Solid | Feed Through | Tin-Lead | 100.0µin (2.54µm) | Black | |||
0 In Stock | Obsolete | Tube | Obsolete | Ribbon Cable, DIP Header | 16 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Press-Fit | IDC | 28 AWG, Stranded; 26-30 AWG, Solid | Feed Through | Tin-Lead | 100.0µin (2.54µm) | Black | |||
0 In Stock | Obsolete | Tube | Obsolete | Ribbon Cable, DIP Header | 26 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Press-Fit | IDC | 28 AWG, Stranded; 26-30 AWG, Solid | Feed Through | Tin-Lead | 100.0µin (2.54µm) | Black | |||
0 In Stock | Obsolete | Tube | Obsolete | Ribbon Cable, DIP Header | 34 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Press-Fit | IDC | 28 AWG, Stranded; 26-30 AWG, Solid | Feed Through | Tin-Lead | 100.0µin (2.54µm) | Black |