HCTE-06

TE Connectivity Aerospace, Defense and Marine

Cables, Wires - Management | Protective Hoses, Solid Tubing, Sleeving

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside
Diameter - Outside
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
359
In Stock
1 : $32.87000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Wire Loom, Protective Hose
Convoluted, Corrugated
0.608" (15.44mm)
0.780" (19.80mm)
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Black
Enter Number of Feet in Order Quantity
0.023" (0.58mm)
-55°C ~ 200°C
Flame Retardant
-
Fluid Resistant, Fuel Resistant, Oil Resistant
-
Chemical Resistant, Crush Resistant, Solvent Resistant
-
Showing
of 1