U2Y003

TDK-Lambda

Power Supplies - External/Internal (Off-Board) | AC DC Converters

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
EFE300-Series- Commercial Closed
U2Y003H
AC/DC CONVERTER 12V 300W
TDK-Lambda
3
In Stock
1 : $412.43000
Bulk
Bulk
Active
Enclosed
1
90 ~ 264 VAC
12V
-
-
-
-
25 A
300W
ITE (Commercial)
4.3 kV
90%
0°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm)
CE
Showing
of 1