RF and Wireless | RF Antennas
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,159 In Stock | 1 : $3.59000 Bag | Bag | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.483.5GHz | Flat Patch | 1 | 1.5 | - | 1.1dBi | 5 W | - | U.FL (UMCC), I-PEX MHF1 | - | Adhesive | 0.003" (0.08mm) | Bluetooth, WLAN, Zigbee™ |