TSM2306

Taiwan Semiconductor Corporation

Discrete Semiconductor Products | Single FETs, MOSFETs

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
MFG_TO-236-3,-SC-59,-SOT-23-3
TSM2306CX RFG
MOSFET N-CHANNEL 30V 3.5A SOT23
Taiwan Semiconductor Corporation
65,297
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.21254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
3.5A (Ta)
4.5V, 10V
57mOhm @ 3.5A, 10V
3V @ 250µA
5.5 nC @ 4.5 V
±20V
555 pF @ 15 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 1