Circuit Protection | TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,250 : $0.19641 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 10.2V | 11.4V | 16.7V | 94A | 1500W (1.5kW) | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
0 In Stock Check Lead Time | 1,250 : $0.19641 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 10.2V | 11.4V | 16.7V | 94A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
0 In Stock Check Lead Time | 1,250 : $0.19641 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 9.72V | 10.8V | 17.3V | 91A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
0 In Stock Check Lead Time | 1,250 : $0.19641 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 9.72V | 10.8V | 17.3V | 91A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
0 In Stock Check Lead Time | 1,250 : $0.25885 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 10.2V | 11.4V | 16.7V | 94A | 1500W (1.5kW) | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
0 In Stock Check Lead Time | 1,250 : $0.25885 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 10.2V | 11.4V | 16.7V | 94A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
0 In Stock Check Lead Time | 1,250 : $0.25885 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 9.72V | 10.8V | 17.3V | 91A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
0 In Stock Check Lead Time | 1,250 : $0.25885 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 9.72V | 10.8V | 17.3V | 91A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Zener | 1 | - | 10.2V | 11.4V | 16.7V | 94A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Zener | - | 1 | 10.2V | 11.4V | 16.7V | 94A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 |