Fans, Blowers, Thermal Management | DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145 In Stock | 1 : $28.88000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 190.0 CFM (5.32m³/min) | 0.650 in H2O (161.9 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 54.0dB(A) | 19.2 W | 4200 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.727 lb (329.76 g) | |||
1,530 In Stock | 1 : $36.05000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 190.0 CFM (5.32m³/min) | 0.650 in H2O (161.9 Pa) | Ball | Tubeaxial | - | 54.0dB(A) | 19.2 W | 4200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.727 lb (329.76 g) | |||
3,988 In Stock | 1 : $31.60000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 150.0 CFM (4.20m³/min) | 0.620 in H2O (154.4 Pa) | Ball | Tubeaxial | - | 54.0dB(A) | 12 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.485 lb (219.99 g) | |||
0 In Stock Check Lead Time | 30 : $21.87667 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 150.0 CFM (4.20m³/min) | 0.620 in H2O (154.4 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 54.0dB(A) | 12 W | 4500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
0 In Stock Check Lead Time | 30 : $21.92267 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 133.0 CFM (3.72m³/min) | 0.500 in H2O (124.5 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 51.0dB(A) | 8.6 W | 4000 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
0 In Stock Check Lead Time | 30 : $21.92267 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 120.0 CFM (3.36m³/min) | 0.410 in H2O (102.1 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 48.0dB(A) | 6.5 W | 3600 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
0 In Stock Check Lead Time | 30 : $24.68600 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 190.0 CFM (5.32m³/min) | 0.650 in H2O (161.9 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 54.0dB(A) | 19.2 W | 4200 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
0 In Stock Check Lead Time | 30 : $24.68600 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 170.0 CFM (4.76m³/min) | 0.540 in H2O (134.5 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 51.0dB(A) | 14.4 W | 3800 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
0 In Stock Check Lead Time | 40 : $26.28900 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 133.0 CFM (3.72m³/min) | 0.500 in H2O (124.5 Pa) | Ball | Tubeaxial | Auto Restart | 51.0dB(A) | 8.6 W | 4000 RPM | 2 Wire Leads | - | - | - | - | |||
0 In Stock Check Lead Time | 40 : $26.28900 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 120.0 CFM (3.36m³/min) | 0.410 in H2O (102.1 Pa) | Ball | Tubeaxial | Auto Restart | 48.0dB(A) | 6.5 W | 3600 RPM | 2 Wire Leads | - | - | - | 0.485 lb (220.00 g) | |||
0 In Stock Check Lead Time | 40 : $33.05275 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 170.0 CFM (4.76m³/min) | 0.540 in H2O (134.5 Pa) | Ball | Tubeaxial | Auto Restart | 51.0dB(A) | 14.4 W | 3800 RPM | 2 Wire Leads | - | - | - | - |