MF92252V2

Sunon Fans

Fans, Blowers, Thermal Management | DC Brushless Fans (BLDC)

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MF92252V2-1000U-A99
MF92252V2-1000U-A99
FAN AXIAL 92X25MM 24VDC WIRE
Sunon Fans
600
In Stock
1 : $8.06000
Box
Box
Active
24VDC
Square - 92mm L x 92mm H
25.00mm
45.0 CFM (1.26m³/min)
0.130 in H2O (32.4 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
32.0dB(A)
1.32 W
2700 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.203 lb (92.08 g)
Showing
of 1