Fans, Blowers, Thermal Management | DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
240 In Stock | 1 : $4.23000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 8.2 CFM (0.230m³/min) | 0.190 in H2O (47.3 Pa) | Sleeve | Tubeaxial | - | 28.2dB(A) | 990 mW | 7300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.036 lb (16.33 g) | |||
0 In Stock Check Lead Time | 30 : $3.86867 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 8.0 CFM (0.224m³/min) | 0.190 in H2O (47.3 Pa) | Sleeve | Tubeaxial | - | 32.0dB(A) | 1.2 W | 7000 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.03 lb (13.61 g) |