PPTC122

Sullins Connector Solutions

Connectors, Interconnects | Headers, Receptacles, Female Sockets

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
6,758
In Stock
1 : $1.47000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
24
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
PPTC122LJBN-RC, PPTC122LJBN
PPTC122LJBN-RC
CONN HDR 24POS 0.1 TIN PCB R/A
Sullins Connector Solutions
643
In Stock
1 : $2.09000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
24
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Right Angle
Solder
Push-Pull
Tin
-
Black
0.200" (5.08mm)
0.124" (3.15mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
PPTC122LFBN-(RC)
PPTC122LFBN
CONN HDR 24POS 0.1 TIN PCB
Sullins Connector Solutions
0
In Stock
Obsolete
-
Bulk
Obsolete
Header
Female Socket
Board to Board
24
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
PPTC122LJBN-RC, PPTC122LJBN
PPTC122LJBN
CONN HDR 24POS 0.1 TIN PCB R/A
Sullins Connector Solutions
0
In Stock
Obsolete
-
Bulk
Obsolete
Header
Female Socket
Board to Board
24
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Right Angle
Solder
Push-Pull
Tin
-
Black
0.200" (5.08mm)
0.124" (3.15mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
CONN HDR 24POS 0.1 TIN SMD
PPTC122KFMS
CONN HDR 24POS 0.1 TIN SMD
Sullins Connector Solutions
0
In Stock
Obsolete
-
Bulk
Obsolete
Header
Female Socket
Board to Board
24
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Tin
-
Black
0.299" (7.60mm)
-
-40°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
250V
Showing
of 5