NPTC181

Sullins Connector Solutions

Connectors, Interconnects | Headers, Receptacles, Female Sockets

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
0
In Stock
Check Lead Time
1,000 : $1.05705
Tube
-
Tube
Active
Header, Top or Bottom Entry
Female Socket
Board to Board
18
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Tin
-
Black
0.280" (7.10mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
0
In Stock
Check Lead Time
1,000 : $1.06880
Tube
-
Tube
Active
Header, Top or Bottom Entry
Female Socket
Board to Board
18
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Tin
-
-
0.280" (7.10mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
Showing
of 2