Integrated Circuits (ICs) | Programmable Timers and Oscillators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Count | Frequency | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,553 In Stock | 1 : $1.63000 Cut Tape (CT) 2,500 : $0.69130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 555 Type, Timer/Oscillator (Single) | - | 2.7MHz | 2V ~ 16V | 65 µA | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 555 Type, Timer/Oscillator (Single) | - | 2.7MHz | 2V ~ 16V | 65 µA | -40°C ~ 125°C | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | Surface Mount | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 555 Type, Timer/Oscillator (Single) | - | 2.7MHz | 2V ~ 16V | 65 µA | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 555 Type, Timer/Oscillator (Single) | - | 2.7MHz | 2V ~ 16V | 65 µA | -40°C ~ 125°C | 8-DIP (0.300", 7.62mm) | 8-DIP | Through Hole | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 555 Type, Timer/Oscillator (Single) | - | 2.7MHz | 2V ~ 16V | 65 µA | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 555 Type, Timer/Oscillator (Single) | - | 2.7MHz | 2V ~ 16V | 65 µA | 0°C ~ 70°C | 8-DIP (0.300", 7.62mm) | 8-DIP | Through Hole | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 555 Type, Timer/Oscillator (Single) | - | 2.7MHz | 2V ~ 16V | 65 µA | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 555 Type, Timer/Oscillator (Single) | - | 2.7MHz | 2V ~ 16V | 65 µA | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount |