USD

T850

STMicroelectronics

Discrete Semiconductor Products | Thyristors - TRIACs

Mfr Part #
Description
Stock
Package
Status
View Details
TO-220-3, TO-220AB
TRIAC ALTERNISTOR 600V TO220AB
TRIAC ALTERNISTOR 600V TO220AB1,869
Tube
Active
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
LOGIC LEVEL AND STANDARD 8 A TRI
LOGIC LEVEL AND STANDARD 8 A TRI1,965
Tube
Active
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TRIAC ALTERNISTOR 600V 8A D2PAK
TRIAC ALTERNISTOR 600V 8A D2PAK0
Tube
Active
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TRIAC ALTERNISTOR 600V 8A D2PAK
TRIAC ALTERNISTOR 600V 8A D2PAK0
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
AID THYRISTOR TRIAC
AID THYRISTOR TRIAC0
Tube
Active
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
AID THYRISTOR TRIAC
AID THYRISTOR TRIAC0
Tape & Reel (TR)
Active
TO-220AB
TRIAC ALTERNISTOR 600V TO220AB
TRIAC ALTERNISTOR 600V TO220AB0
Tube
Active
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
LOGIC LEVEL AND STANDARD 8 A TRI
LOGIC LEVEL AND STANDARD 8 A TRI0
Tape & Reel (TR)
Active