STM32U599

STMicroelectronics

Integrated Circuits (ICs) | Microcontrollers

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100 LQFP
STM32U599VJT6
IC MCU 32BIT 4MB FLASH 100LQFP
STMicroelectronics
513
In Stock
1 : $14.89000
Tray
Tray
Active
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT
82
4MB (4M x 8)
FLASH
-
2.5M x 8
1.71V ~ 3.6V
A/D 20x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100 LQFP
STM32U599VJT6Q
IC MCU 32BIT 4MB FLASH 100LQFP
STMicroelectronics
0
In Stock
Check Lead Time
540 : $8.77763
Tray
Tray
Active
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT
79
4MB (4M x 8)
FLASH
-
2.5M x 8
1.71V ~ 3.6V
A/D 18x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
IC MCU 32BIT 4MB FLASH 150WLCSP
STM32U599ZJY6QTR
IC MCU 32BIT 4MB FLASH 150WLCSP
STMicroelectronics
0
In Stock
Check Lead Time
5,000 : $8.79448
Tape & Reel (TR)
Tape & Reel (TR)
Active
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT
106
4MB (4M x 8)
FLASH
-
2.5M x 8
1.71V ~ 3.6V
A/D 22x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
150-WLCSP (5.38x5.47)
150-UFBGA, WLCSP
IC MCU 32BIT 2MB FLASH 150WLCSP
STM32U599ZIY6QTR
IC MCU 32BIT 2MB FLASH 150WLCSP
STMicroelectronics
0
In Stock
Check Lead Time
5,000 : $8.92272
Tape & Reel (TR)
Tape & Reel (TR)
Active
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT
106
2MB (2M x 8)
FLASH
-
2.5M x 8
1.71V ~ 3.6V
A/D 22x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
150-WLCSP (5.38x5.47)
150-UFBGA, WLCSP
IC MCU 32BIT 4MB FLASH 208WLCSP
STM32U599BJY6QTR
IC MCU 32BIT 4MB FLASH 208WLCSP
STMicroelectronics
0
In Stock
Check Lead Time
5,000 : $9.17333
Tape & Reel (TR)
Tape & Reel (TR)
Active
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT
145
4MB (4M x 8)
FLASH
-
2.5M x 8
1.71V ~ 3.6V
A/D 24x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
208-WLCSP (5.38x5.47)
208-UFBGA, WLCSP
100 LQFP
STM32U599VIT6Q
IC MCU 32BIT 2MB FLASH 100LQFP
STMicroelectronics
0
In Stock
Check Lead Time
540 : $9.67257
Tray
Tray
Active
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT
79
2MB (2M x 8)
FLASH
-
2.5M x 8
1.71V ~ 3.6V
A/D 18x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
216 TFBGA
STM32U599NIH6Q
IC MCU 32BIT 2MB FLASH 216TFBGA
STMicroelectronics
0
In Stock
Check Lead Time
960 : $10.56478
Tray
Tray
Active
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT
156
2MB (2M x 8)
FLASH
-
2.5M x 8
1.71V ~ 3.6V
A/D 24x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
216-TFBGA (13x13)
216-TFBGA
216 TFBGA
STM32U599NIH6QTR
IC MCU 32BIT 2MB FLASH 216TFBGA
STMicroelectronics
0
In Stock
Check Lead Time
1,600 : $10.56479
Tape & Reel (TR)
Tape & Reel (TR)
Active
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT
156
2MB (2M x 8)
FLASH
-
2.5M x 8
1.71V ~ 3.6V
A/D 24x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
216-TFBGA (13x13)
216-TFBGA
216 TFBGA
STM32U599NJH6Q
IC MCU 32BIT 4MB FLASH 216TFBGA
STMicroelectronics
0
In Stock
Check Lead Time
960 : $11.14523
Tray
Tray
Active
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT
156
4MB (4M x 8)
FLASH
-
2.5M x 8
1.71V ~ 3.6V
A/D 24x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
216-TFBGA (13x13)
216-TFBGA
216 TFBGA
STM32U599NJH6QTR
IC MCU 32BIT 4MB FLASH 216TFBGA
STMicroelectronics
0
In Stock
Check Lead Time
1,600 : $11.14523
Tape & Reel (TR)
Tape & Reel (TR)
Active
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT
156
4MB (4M x 8)
FLASH
-
2.5M x 8
1.71V ~ 3.6V
A/D 24x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
216-TFBGA (13x13)
216-TFBGA
144 LQFP
STM32U599ZIT6Q
IC MCU 32BIT 2MB FLASH 144LQFP
STMicroelectronics
0
In Stock
Check Lead Time
360 : $11.15342
Tray
Tray
Active
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT
106
2MB (2M x 8)
FLASH
-
2.5M x 8
1.71V ~ 3.6V
A/D 24x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
144 LQFP
STM32U599ZJT6Q
IC MCU 32BIT 4MB FLASH 144LQFP
STMicroelectronics
0
In Stock
Check Lead Time
360 : $11.80497
Tray
Tray
Active
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT
106
4MB (4M x 8)
FLASH
-
2.5M x 8
1.71V ~ 3.6V
A/D 22x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
Showing
of 12