LE33

STMicroelectronics

Integrated Circuits (ICs) | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LE33CD-TR
IC REG LINEAR 3.3V 100MA 8SO
STMicroelectronics
35,816
In Stock
1 : $0.86000
Cut Tape (CT)
2,500 : $0.45625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
3.3V
-
0.5V @ 100mA
100mA
1 mA
3 mA
80dB ~ 60dB (120Hz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TO-92-3
LE33CZ-AP
IC REG LINEAR 3.3V 100MA TO92-3
STMicroelectronics
2,819
In Stock
1 : $0.86000
Cut Tape (CT)
2,000 : $0.45625
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Positive
Fixed
1
18V
3.3V
-
0.5V @ 100mA
100mA
1 mA
3 mA
80dB ~ 60dB (120Hz ~ 10kHz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-92-3(StandardBody),TO-226_bentlead
LE33CZ-TR
IC REG LINEAR 3.3V 100MA TO92-3
STMicroelectronics
11,142
In Stock
1 : $1.22000
Cut Tape (CT)
2,000 : $0.51611
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
18V
3.3V
-
0.5V @ 100mA
100mA
1 mA
3 mA
80dB ~ 60dB (120Hz ~ 10kHz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
8-SOIC
LE33ABD-TR
IC REG LINEAR 3.3V 100MA 8SO
STMicroelectronics
0
In Stock
2,500 : $0.50904
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
18V
3.3V
-
0.5V @ 100mA
100mA
1 mA
3 mA
80dB ~ 60dB (120Hz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LE33ABD
IC REG LINEAR 3.3V 100MA 8SO
STMicroelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
Positive
Fixed
1
18V
3.3V
-
0.5V @ 100mA
100mA
1 mA
3 mA
80dB ~ 60dB (120Hz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TO-92-3(StandardBody),TO-226_straightlead
LE33ABZ
IC REG LINEAR 3.3V 100MA TO92-3
STMicroelectronics
0
In Stock
Obsolete
-
Bulk
Obsolete
Positive
Fixed
1
18V
3.3V
-
0.5V @ 100mA
100mA
1 mA
3 mA
80dB ~ 60dB (120Hz ~ 10kHz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
8-SOIC
LE33CD
IC REG LINEAR 3.3V 100MA 8SO
STMicroelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
Positive
Fixed
1
18V
3.3V
-
0.5V @ 100mA
100mA
1 mA
3 mA
80dB ~ 60dB (120Hz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TO-92-3(StandardBody),TO-226_straightlead
LE33CZ
IC REG LINEAR 3.3V 100MA TO92-3
STMicroelectronics
0
In Stock
Obsolete
-
Bulk
Obsolete
Positive
Fixed
1
18V
3.3V
-
0.5V @ 100mA
100mA
1 mA
3 mA
80dB ~ 60dB (120Hz ~ 10kHz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
Showing
of 8