Integrated Circuits (ICs) | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,799 In Stock | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.32493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 4.9V | 0.6V @ 1.2A | 1.2A | 70 µA | 400 µA | 53dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) | ||
1,377 In Stock | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.32493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.6V @ 1.2A | 1.2A | 70 µA | 400 µA | 57dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
12,350 In Stock | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.28587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 4.9V | 0.6V @ 1.2A | 1.2A | 70 µA | 400 µA | 53dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
2,797 In Stock | 1 : $0.72000 Cut Tape (CT) 3,000 : $0.32493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.6V @ 1.2A | 1.2A | 70 µA | 400 µA | 57dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
2,357 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.30919 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.6V @ 1.2A | 1.2A | 70 µA | 400 µA | 57dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) | ||
2,363 In Stock | 1 : $0.78000 Cut Tape (CT) 3,000 : $0.32493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.6V @ 1.2A | 1.2A | 70 µA | 400 µA | 57dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) | ||
2,190 In Stock | 1 : $0.66000 Cut Tape (CT) 2,500 : $0.30135 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Positive | Fixed | 1 | 5.5V | 1V | - | 0.6V @ 1.2A | 1.2A | 70 µA | 400 µA | 57dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,628 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.30919 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.6V @ 1.2A | 1.2A | 70 µA | 400 µA | 57dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) | ||
2,470 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.30919 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.5V | - | 0.6V @ 1.2A | 1.2A | 70 µA | 400 µA | 57dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
871 In Stock | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.32493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.6V @ 1.2A | 1.2A | 70 µA | 400 µA | 57dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
73 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.30919 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1V | - | 0.6V @ 1.2A | 1.2A | 70 µA | 400 µA | 57dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
52 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.30919 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.6V @ 1.2A | 1.2A | 70 µA | 400 µA | 57dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) | ||
651 In Stock | 1 : $0.66000 Cut Tape (CT) 2,500 : $0.30135 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.6V @ 1.2A | 1.2A | 70 µA | 400 µA | 57dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 2,500 : $0.30135 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.6V @ 1.2A | 1.2A | 70 µA | 400 µA | 57dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 1 : $0.66000 Cut Tape (CT) 2,500 : $0.30135 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Adjustable | 1 | 5.5V | 0.8V | 4.9V | 0.6V @ 1.2A | 1.2A | 70 µA | 400 µA | 53dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 1 : $0.66000 Cut Tape (CT) 2,500 : $0.30135 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.6V @ 1.2A | 1.2A | 70 µA | 400 µA | 57dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.30919 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1V | - | 0.6V @ 1.2A | 1.2A | 70 µA | 400 µA | 57dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Adjustable | 1 | 5.5V | 0.8V | 4.9V | 0.6V @ 1.2A | 1.2A | 70 µA | 400 µA | 53dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | PPAK |