HCF4094

STMicroelectronics

Integrated Circuits (ICs) | Shift Registers

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Output Type
Number of Elements
Number of Bits per Element
Function
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-SO
HCF4094YM013TR
IC BUS REGISTER 8STAGE 16SOIC
STMicroelectronics
28,552
In Stock
1 : $0.77000
Cut Tape (CT)
2,500 : $0.31412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shift Register
Tri-State
1
8
Serial to Parallel
3V ~ 20V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16-DIP SOT38-1
HCF4094BEY
IC BUS REGISTER 8STAGE 16-DIP
STMicroelectronics
0
In Stock
4,000 : $0.20634
Tube
Tube
Obsolete
Shift Register
Tri-State
1
8
Serial to Parallel
3V ~ 20V
-55°C ~ 125°C
-
-
Through Hole
16-DIP (0.300", 7.62mm)
16-DIP
16-SO
HCF4094M013TR
IC BUS REGISTER 8STAGE 16-SOIC
STMicroelectronics
0
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.17431
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Shift Register
Tri-State
1
8
Serial to Parallel
3V ~ 20V
-55°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
Showing
of 3