FERD20

STMicroelectronics

Discrete Semiconductor Products | Arrays

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
TN4050HP-12G2YTR
FERD20L60CG-TR
DIODE ARRAY FERD 60V 10A D2PAK
STMicroelectronics
8,768
In Stock
1 : $0.86000
Cut Tape (CT)
1,000 : $0.45972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
FERD (Field Effect Rectifier Diode)
60 V
10A
575 mV @ 10 A
No Recovery Time > 500mA (Io)
970 µA @ 60 V
150°C (Max)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TN4050HP-12G2YTR
FERD20H60CG-TR
DIODE ARRAY FERD 60V 10A D2PAK
STMicroelectronics
333
In Stock
1 : $1.22000
Cut Tape (CT)
1,000 : $0.53410
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
FERD (Field Effect Rectifier Diode)
60 V
10A
575 mV @ 10 A
No Recovery Time > 500mA (Io)
200 µA @ 60 V
175°C (Max)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-220-3
FERD20H60CTS
DIODE ARRAY FERD 60V 10A TO220
STMicroelectronics
1,880
In Stock
1,000 : $0.40625
Tube
-
Tube
Active
1 Pair Common Cathode
FERD (Field Effect Rectifier Diode)
60 V
10A
575 mV @ 10 A
No Recovery Time > 500mA (Io)
200 µA @ 60 V
175°C (Max)
Through Hole
TO-220-3
TO-220
TO-220-3
FERD20L60CTS
DIODE ARRAY FERD 60V 10A TO220
STMicroelectronics
1,882
In Stock
1 : $0.98000
Tube
-
Tube
Obsolete
1 Pair Common Cathode
FERD (Field Effect Rectifier Diode)
60 V
10A
575 mV @ 10 A
No Recovery Time > 500mA (Io)
970 µA @ 60 V
150°C (Max)
Through Hole
TO-220-3
TO-220
Showing
of 4