Circuit Protection | TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,486 In Stock | 1 : $0.57000 Cut Tape (CT) 3,000 : $0.19322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V | 6V | 17V | 5A (8/20µs) | 80W | Yes | General Purpose | 0.85pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
40,983 In Stock | 1 : $0.59000 Cut Tape (CT) 3,000 : $0.22282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V | 6V | 17V | 5A (8/20µs) | - | Yes | - | 0.85pF @ 1MHz | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-23-6L | |||
7,008 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.13914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Steering (Rail to Rail) | 2 | 5V | 6V | 17V | 5A (8/20µs) | - | Yes | General Purpose | 0.85pF @ 825MHz | - | - | - | Surface Mount | 6-UFDFN | 6-µQFN (1.45x1.0) | |||
0 In Stock | 1 : $1.05000 Cut Tape (CT) 3,000 : $0.43427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Steering (Rail to Rail) | 2 | 5V | 6V | 17V | 5A (8/20µs) | - | Yes | General Purpose | 0.85pF @ 825MHz | - | - | - | Surface Mount | SOT-563, SOT-666 | SOT-666 |