Relays | Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
697 In Stock | 1 : $31.88000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 90 ~ 280VAC | 3 V ~ 60 V | 3 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
12 In Stock | 1 : $45.93000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 90 ~ 280VAC | 3 V ~ 60 V | 5 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
59 In Stock | 1 : $34.27000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 90 ~ 280VAC | 3 V ~ 60 V | 3 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | SPST-NO (1 Form A) | DC | 90 ~ 280VAC | 3 V ~ 60 V | 7 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | SPST-NC (1 Form B) | DC | 90 ~ 280VAC | 3 V ~ 60 V | 3 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | SPST-NC (1 Form B) | DC | 90 ~ 280VAC | 3 V ~ 60 V | 5 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | SPST-NC (1 Form B) | DC | 90 ~ 280VAC | 3 V ~ 60 V | 7 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - |