CPT10A36

Semiconductor Circuits, Inc.

Power Supplies - Board Mount | DC DC Converters

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
120
Marketplace
1 : $25.67000
Tray
Tray
Active
Isolated Module
1
18V
72V
5V
-
-
-
10A
50 W
2.25 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 85°C (With Derating)
91%
Through Hole
Sixteenth Brick
1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.5mm)
Sixteenth Brick
Enable, Active High
CSA, TUV, UL
40
Marketplace
1 : $30.51000
Tray
Tray
Active
Isolated Module
1
18V
72V
5V
-
-
-
10A
50 W
2.25 kV
ITE (Commercial)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 85°C (With Derating)
91%
Through Hole
Sixteenth Brick
1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm)
Sixteenth Brick
Enable, Active High
CSA, TUV, UL
2
Marketplace
1 : $25.67000
Tray
Tray
Active
Isolated Module
1
18V
72V
5V
-
-
-
10A
50 W
2.25 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 85°C (With Derating)
91%
Through Hole
Sixteenth Brick
1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.5mm)
Sixteenth Brick
Enable, Active Low
CSA, TUV, UL
Showing
of 3