CD34.4101

SCHURTER Inc.

Connectors, Interconnects | Power Entry Modules (PEM)

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
CD34.4101.151
CD34.4101.151
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
56
In Stock
1 : $56.06000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
10A
250VAC
3
Filtered (EMI, RFI) - Commercial
4A
Switch On-Off
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect - 0.189" (4.8mm)
Voltage Selector
Fuse Holder
Rectangular - 28.50mm x 67.50mm
-
UL94 V-0
IP40
cULus, ENEC
Showing
of 1