Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 172 Marketplace 261 Factory Value Added Item | 1 : $17.98000 Bulk 1 : $14.51000 Bulk | Bulk Bulk | Active | Receptacle, Pass Through | Female Socket | Board to Board or Cable | 74 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.290" (7.37mm) | - | -55°C ~ 125°C | - | Tin | - | - | - | 5.2A per Contact | 405VAC, 572VDC | |||
0 In Stock Value Added Item | 1 : $9.15000 Tube | Tube | Active | Receptacle, Pass Through | Female Socket | Board to Board or Cable | 37 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.290" (7.37mm) | - | -55°C ~ 125°C | - | Tin | - | - | - | 5.2A per Contact | 405VAC, 572VDC | |||
0 In Stock Value Added Item | 1 : $13.64000 Bulk | Bulk | Active | Receptacle, Pass Through | Female Socket | Board to Board or Cable | 37 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.290" (7.37mm) | - | -55°C ~ 125°C | - | Tin | - | - | - | 5.2A per Contact | 405VAC, 572VDC | |||
0 In Stock Value Added Item | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Receptacle | Female Socket | Board to Board or Cable | 74 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.225" (5.72mm) | - | -55°C ~ 125°C | - | Tin | - | - | - | 5.2A per Contact | 405VAC, 572VDC | |||
0 In Stock Value Added Item | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Receptacle | Female Socket | Board to Board or Cable | 37 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.125" (3.18mm) | - | -55°C ~ 125°C | - | Tin | - | - | - | 5.2A per Contact | 405VAC, 572VDC | |||
0 In Stock Value Added Item | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Receptacle | Female Socket | Board to Board or Cable | 74 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.225" (5.72mm) | - | -55°C ~ 125°C | - | Tin | - | - | - | 5.2A per Contact | 405VAC, 572VDC | |||
0 In Stock Value Added Item | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Receptacle | Female Socket | Board to Board or Cable | 37 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.125" (3.18mm) | - | -55°C ~ 125°C | - | Tin | - | - | - | 5.2A per Contact | 405VAC, 572VDC |