MIS-038

Samtec Inc.

Connectors, Interconnects | Arrays, Edge Type, Mezzanine (Board to Board)

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
0.635 MM MIXED TECHNOLOGY HIGH-S
MIS-038-01-L-D-K-TR
0.635 MM MIXED TECHNOLOGY HIGH-S
Samtec Inc.
0
In Stock
Check Lead Time
475 : $7.96459
Tape & Reel (TR)
Tape & Reel (TR)
Active
Socket, Center Strip Contacts
76
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
11mm, 16mm, 18.75mm, 22mm
0.143" (3.63mm)
CONN SOCKET 76POS SMD GOLD
MIS-038-01-F-D
CONN SOCKET 76POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
56 : $10.80857
Tray
Tray
Active
Socket, Center Strip Contacts
76
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
Flash
11mm, 16mm, 18.75mm, 22mm
0.143" (3.63mm)
MIS-038-01-F-D-K
MIS-038-01-F-D-K
CONN SOCKET 76POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
56 : $10.95875
Tray
Tray
Active
Socket, Center Strip Contacts
76
0.025" (0.64mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
Flash
11mm, 16mm, 18.75mm, 22mm
0.143" (3.63mm)
Showing
of 3