EJH-111

Samtec Inc.

Connectors, Interconnects | Headers, Male Pins

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
EJH-111-01-S-D-TH
EJH-111-01-S-D-TH
CONN HEADER VERT 22POS 2.54MM
Samtec Inc.
23
In Stock
1 : $15.69000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
22
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.225" (5.72mm)
0.120" (3.05mm)
-
0.500" (12.70mm)
Square
Gold
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
-
Black
3A
-
CONN HEADER VERT 22POS 2.54MM
EJH-111-02-F-D-TH
CONN HEADER VERT 22POS 2.54MM
Samtec Inc.
0
In Stock
Check Lead Time
11 : $6.71636
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
22
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.225" (5.72mm)
0.120" (3.05mm)
-
0.500" (12.70mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
-
Natural
3A
-
CONN HEADER VERT 22POS 2.54MM
EJH-111-01-L-D-TH
CONN HEADER VERT 22POS 2.54MM
Samtec Inc.
0
In Stock
Check Lead Time
11 : $7.94273
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
22
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.225" (5.72mm)
0.120" (3.05mm)
-
0.500" (12.70mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
-
Black
3A
-
CONN HEADER VERT 22POS 2.54MM
EJH-111-01-F-D-TH
CONN HEADER VERT 22POS 2.54MM
Samtec Inc.
0
In Stock
Check Lead Time
1 : $8.85000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
22
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.225" (5.72mm)
0.120" (3.05mm)
-
0.500" (12.70mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
-
Black
3A
-
CONN HEADER VERT 22POS 2.54MM
EJH-111-01-F-D-TH-06
CONN HEADER VERT 22POS 2.54MM
Samtec Inc.
0
In Stock
Active
Tube
Active
Header
Male Pin
0.100" (2.54mm)
22
2
0.100" (2.54mm)
21
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.225" (5.72mm)
0.120" (3.05mm)
-
0.500" (12.70mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
-
Black
3A
-
Showing
of 5