CT-1205

Same Sky (Formerly CUI Devices)

Audio Products | Alarms, Buzzers, and Sirens

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
CT1205H,CT-1205C
CT-1205H-SMT-TR
BUZZER MAGNETIC 5V 12.8X12.8 SMD
Same Sky (Formerly CUI Devices)
192,516
In Stock
1 : $1.22000
Cut Tape (CT)
320 : $0.86250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transducer, Externally Driven
Zero-Peak Signal
5 V
3 ~ 7V
2.4kHz
Magnetic
Single Tone
-
88dB @ 5V, 10cm
60mA
Top
-30°C ~ 70°C
-
Washable
Surface Mount
Solder Pads
0.504" L x 0.504" W (12.80mm x 12.80mm)
0.406" (10.30mm)
CT-1205-SMT
CT-1205-SMT-TR
BUZZER MAGNETIC 5V 12.8X12.8 SMD
Same Sky (Formerly CUI Devices)
1,555
In Stock
1 : $1.80000
Cut Tape (CT)
450 : $1.03873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transducer, Externally Driven
Zero-Peak Signal
5 V
3 ~ 8V
2.4kHz
Magnetic
Single Tone
-
87dB @ 5V, 10cm
40mA
Top
-30°C ~ 85°C
-
Washable
Surface Mount
Solder Pads
0.504" L x 0.504" W (12.80mm x 12.80mm)
0.299" (7.60mm)
CT-1205CL-SMT
CT-1205CL-SMT-TR
BUZZER MAGNETIC 5V 12.8X12.8 SMD
Same Sky (Formerly CUI Devices)
26,444
In Stock
1 : $2.23000
Cut Tape (CT)
450 : $1.52453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Indicator, Internally Driven
DC
5 V
4 ~ 7V
2.4kHz
Magnetic
Single Tone
-
88dB @ 5V, 10cm
30mA
Top
-30°C ~ 70°C
-
Washable
Surface Mount
Solder Pads
0.504" L x 0.504" W (12.80mm x 12.80mm)
0.299" (7.60mm)
CT1205H,CT-1205C
CT-1205C-SMT-TR
BUZZER MAGNETIC 5V 12.8X12.8 SMD
Same Sky (Formerly CUI Devices)
14,371
In Stock
1 : $2.62000
Cut Tape (CT)
320 : $1.36800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Indicator, Internally Driven
DC
5 V
4 ~ 7V
2.4kHz
Magnetic
Single Tone
-
90dB @ 5V, 10cm
30mA
Top
-30°C ~ 70°C
-
Washable
Surface Mount
Solder Pads
0.504" L x 0.504" W (12.80mm x 12.80mm)
0.406" (10.30mm)
Showing
of 4