SCT3120

Rohm Semiconductor

Discrete Semiconductor Products | Single

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-247N
SCT3120ALGC11
SICFET N-CH 650V 21A TO247N
Rohm Semiconductor
5,567
In Stock
1 : $10.02000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
21A (Tc)
18V
156mOhm @ 6.7A, 18V
5.6V @ 3.33mA
38 nC @ 18 V
+22V, -4V
460 pF @ 500 V
-
103W (Tc)
175°C (TJ)
-
-
Through Hole
TO-247N
TO-247-3
TO-247N
SCT3120ALHRC11
SICFET N-CH 650V 21A TO247N
Rohm Semiconductor
2,204
In Stock
1 : $9.37000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
21A (Tc)
18V
156mOhm @ 6.7A, 18V
5.6V @ 3.33mA
38 nC @ 18 V
+22V, -4V
460 pF @ 500 V
-
103W
175°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247N
TO-247-3
SCT3series
SCT3120AW7TL
SICFET N-CH 650V 21A TO263-7
Rohm Semiconductor
788
In Stock
1 : $12.72000
Cut Tape (CT)
1,000 : $6.25125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
21A (Tc)
-
156mOhm @ 6.7A, 18V
5.6V @ 3.33mA
38 nC @ 18 V
+22V, -4V
460 pF @ 500 V
-
100W
175°C (TJ)
-
-
Surface Mount
TO-263-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Showing
of 3