Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,326 In Stock | 1 : $1.05000 Cut Tape (CT) 2,500 : $0.14181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 5V/µs | 4 MHz | 70 nA | 500 µV | 4.5mA | 160 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP-BJ | ||
2,078 In Stock | 1 : $1.19000 Cut Tape (CT) 3,000 : $0.31252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 5V/µs | 10 MHz | 70 nA | 500 µV | 4.5mA | 160 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP | ||
222 In Stock | 1 : $1.17000 Cut Tape (CT) 2,500 : $0.31039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 5V/µs | 4 MHz | 70 nA | 500 µV | 4.5mA | 160 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-LSSOP (0.173", 4.40mm Width) | 8-SSOP-B | ||
728 In Stock | 1 : $0.99000 Cut Tape (CT) 2,500 : $0.25436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 5V/µs | 10 MHz | 70 nA | 500 µV | 4.5mA | 160 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP |