BD9851

Rohm Semiconductor

Integrated Circuits (ICs) | Voltage Regulators - DC DC Switching Controllers

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Function
Output Configuration
Topology
Number of Outputs
Output Phases
Voltage - Supply (Vcc/Vdd)
Frequency - Switching
Duty Cycle (Max)
Synchronous Rectifier
Clock Sync
Serial Interfaces
Control Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20 TSSOP
BD9851EFV-E2
IC REG CTRLR BUCK/BST 20HTSSOP-B
Rohm Semiconductor
1,539
In Stock
1 : $5.29000
Cut Tape (CT)
2,500 : $1.86000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
Step-Up, Step-Down
Positive or Negative
Buck, Boost
2
1
4V ~ 18V
10kHz ~ 3MHz
-
No
No
-
Enable, Frequency Control, Soft Start
-40°C ~ 85°C (TA)
Surface Mount
20-VSSOP (0.173", 4.40mm Width) Exposed Pad
20-HTSSOP-B
Showing
of 1