Isolators | Transistor, Photovoltaic Output Optoisolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85,911 In Stock | 1 : $0.77000 Cut Tape (CT) 2,000 : $0.19888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 1 | 5000Vrms | 50% @ 5mA | 400% @ 5mA | - | 3µs, 5µs | DC | Transistor | 70V | 30mA | 1.2V | 30 mA | 300mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
37,188 In Stock | 1 : $0.81000 Cut Tape (CT) 2,000 : $0.21210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 1 | 5000Vrms | 80% @ 5mA | 600% @ 5mA | - | 3µs, 5µs | DC | Transistor | 80V | 50mA | 1.17V | 80 mA | 300mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
63,886 In Stock | 1 : $0.85000 Tube | Tube | Not For New Designs | 1 | 5000Vrms | 80% @ 5mA | 600% @ 5mA | - | 3µs, 5µs | DC | Transistor | 80V | 50mA | 1.17V | 80 mA | 300mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
9,729 In Stock | 1 : $2.46000 Tube | Tube | Not For New Designs | 4 | 5000Vrms | 80% @ 5mA | 600% @ 5mA | - | 3µs, 5µs | DC | Transistor | 80V | 50mA | 1.17V | 80 mA | 300mV | -55°C ~ 100°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
10,281 In Stock | 1 : $0.64000 Cut Tape (CT) 2,000 : $0.12500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 80% @ 5mA | 160% @ 5mA | - | 3µs, 5µs | DC | Transistor | 70V | 30mA | 1.2V | 30 mA | 300mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
2,650 In Stock | 1 : $0.76000 Tube | Tube | Active | 1 | 5000Vrms | 80% @ 5mA | 160% @ 5mA | - | 3µs, 5µs | DC | Transistor | 80V | 50mA | 1.17V | 80 mA | 300mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
1,580 In Stock | 1 : $0.76000 Cut Tape (CT) 2,000 : $0.20761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 80% @ 5mA | 160% @ 5mA | - | 3µs, 5µs | DC | Transistor | 80V | 50mA | 1.17V | 80 mA | 300mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
9,084 In Stock | 1 : $0.77000 Tube | Tube | Not For New Designs | 1 | 5000Vrms | 80% @ 5mA | 600% @ 5mA | - | 3µs, 5µs | DC | Transistor | 80V | 50mA | 1.17V | 80 mA | 300mV | -55°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
2,320 In Stock | 1 : $0.76000 Tube | Tube | Active | 1 | 5000Vrms | 100% @ 5mA | 200% @ 5mA | - | 3µs, 5µs | DC | Transistor | 80V | 50mA | 1.17V | 80 mA | 300mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
0 In Stock | Active | Tube | Active | 1 | 5000Vrms | 80% @ 5mA | 160% @ 5mA | - | 3µs, 5µs | DC | Transistor | 80V | 50mA | 1.17V | 80 mA | 300mV | -55°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 300% @ 5mA | 600% @ 5mA | - | 3µs, 5µs | DC | Transistor | 80V | 50mA | 1.17V | 80 mA | 300mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
0 In Stock | 5,900 : $0.23179 Tube | Tube | Discontinued at Digi-Key | 1 | 5000Vrms | 300% @ 5mA | 600% @ 5mA | - | 3µs, 5µs | DC | Transistor | 80V | 50mA | 1.17V | 80 mA | 300mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
0 In Stock | Active | Tube | Active | 1 | 5000Vrms | 100% @ 5mA | 200% @ 5mA | - | 3µs, 5µs | DC | Transistor | 80V | 50mA | 1.17V | 80 mA | 300mV | -55°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
49 In Stock | 1 : $0.50000 Tube | Tube | Active | 1 | 5000Vrms | 100% @ 5mA | 200% @ 5mA | - | 3µs, 5µs | DC | Transistor | 70V | 30mA | 1.2V | 30 mA | 300mV | -55°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
38 In Stock | 1 : $0.50000 Tube | Tube | Active | 1 | 5000Vrms | 130% @ 5mA | 260% @ 5mA | - | 3µs, 5µs | DC | Transistor | 70V | 30mA | 1.2V | 30 mA | 300mV | -55°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 200% @ 5mA | 400% @ 5mA | - | 3µs, 5µs | DC | Transistor | 80V | 50mA | 1.17V | 80 mA | 300mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
0 In Stock | Active | Tube | Active | 1 | 5000Vrms | 100% @ 5mA | 300% @ 5mA | - | 3µs, 5µs | DC | Transistor | 80V | 50mA | 1.17V | 80 mA | 300mV | -55°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 1 | 5000Vrms | 130% @ 5mA | 260% @ 5mA | - | 3µs, 5µs | DC | Transistor | 70V | 30mA | 1.2V | 30 mA | 300mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
0 In Stock | Active | Tube | Active | 1 | 5000Vrms | 80% @ 5mA | 160% @ 5mA | - | 3µs, 5µs | DC | Transistor | 70V | 30mA | 1.2V | 30 mA | 300mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
0 In Stock | Active | Tube | Active | 1 | 5000Vrms | 130% @ 5mA | 260% @ 5mA | - | 3µs, 5µs | DC | Transistor | 70V | 30mA | 1.2V | 30 mA | 300mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 1 | 5000Vrms | 100% @ 5mA | 300% @ 5mA | - | 3µs, 5µs | DC | Transistor | 80V | 50mA | 1.17V | 80 mA | 300mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 1 | 5000Vrms | 80% @ 5mA | 240% @ 5mA | - | 3µs, 5µs | DC | Transistor | 80V | 50mA | 1.17V | 80 mA | 300mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
0 In Stock | Active | Tube | Active | 1 | 5000Vrms | 80% @ 5mA | 240% @ 5mA | - | 3µs, 5µs | DC | Transistor | 80V | 50mA | 1.17V | 80 mA | 300mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD |