RP180H-11024

Recom Power

Power Supplies - Board Mount | DC DC Converters

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
RP180H
RP180H-11024SRW/P
DC DC CONVERTER 24V 180W
Recom Power
4
In Stock
1 : $241.78000
Tray
Tray
Active
Isolated Module
1
43V
160V
24V
-
-
-
7.5A
180 W
3 kV
ITE (Commercial), Railway
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 115°C (With Derating)
90%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
RP180H
RP180H-11024SRW/N
DC DC CONVERTER 24V 180W
Recom Power
0
In Stock
Check Lead Time
2 : $241.78000
Tray
Tray
Active
Isolated Module
1
43V
160V
24V
-
-
-
7.5A
180 W
3 kV
ITE (Commercial), Railway
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 115°C (With Derating)
90%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
RP180H
RP180H-11024SRW/N-HC
DC DC CONVERTER 24V 180W
Recom Power
0
In Stock
Check Lead Time
2 : $250.52000
Tray
Tray
Active
Isolated Module
1
43V
160V
24V
-
-
-
7.5A
180 W
3 kV
ITE (Commercial), Railway
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 115°C (With Derating)
90%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.95" H (61.0mm x 57.9mm x 24.1mm)
Half Brick
RP180H
RP180H-11024SRW/P-HC
DC DC CONVERTER 24V 180W
Recom Power
0
In Stock
Check Lead Time
2 : $250.52000
Tray
Tray
Active
Isolated Module
1
43V
160V
24V
-
-
-
7.5A
180 W
3 kV
ITE (Commercial), Railway
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 115°C (With Derating)
90%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.95" H (61.0mm x 57.9mm x 24.1mm)
Half Brick
Showing
of 4