Power Supplies - Board Mount | AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
708 In Stock 252 Factory | 1 : $10.97000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 700mA | 3.5 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 9-DIP Module, 4 Leads | 1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm) | CE, cURus |