PIC120

PULS, LP

Power Supplies - External/Internal (Off-Board) | Industrial, DIN Rail Power Supplies

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
PIC120.241D
PIC120.241D
AC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
21
In Stock
1 : $157.50000
Box
Box
Active
AC
1
90 ~ 132 VAC, 180 ~ 264 VAC
24V
-
-
-
-
-
5A
120W
500 V
ITE (Commercial)
92.3%
0°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
4.88" L x 1.54" W x 4.88" H (124.0mm x 39.0mm x 124.0mm)
EAC, IEC, UL
61010-2-201; 62368-1
Showing
of 1