RF and Wireless | RF Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,359 In Stock | 1 : $5.59000 Cut Tape (CT) 3,000 : $2.60001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3G/4G | Absorptive | SP4T | 30MHz ~ 6GHz | 61dB | 1.1dB | 900MHz | - | 58dBm | - | 50Ohm | 3.3V | -40°C ~ 105°C | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) |