Integrated Circuits (ICs) | AC DC Converters, Offline Switchers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $15.11000 Cut Tape (CT) 2,000 : $10.63006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 1700V | Flyback | 30 V | 30V ~ 1000V | - | 25kHz ~ 95kHz | 70 W | Current Limiting, Over Temperature, Over Voltage, Short Circuit | Frequency Control, Soft Start | -40°C ~ 125°C (TA) | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | InSOP-24D | Surface Mount |