19-04

Parker Chomerics

RF and Wireless | RFI and EMI - Contacts, Fingerstock and Gaskets

Mfr Part #
Description
Stock
Package
Status
View Details
19-04-16162-S6305
19-04-16162-S6305
CHO-SEAL S6305 NI/C 0.100" FEET
CHO-SEAL S6305 NI/C 0.100" FEET4,083
Digi-Spool®, Continuous Spool
-
10-04-2657-S6305
19-04-14206-S6305
CHO-SEAL S6305 NI/C 0.080" FEET
CHO-SEAL S6305 NI/C 0.080" FEET0
Digi-Spool®, Continuous Spool
-
19-04-22951-S6305
19-04-22951-S6305
CHO-SEAL S6305 NI/C 0.070" 1'
CHO-SEAL S6305 NI/C 0.070" 1'463
Spool
-
19-04-14206-6502
19-04-14206-6502
CHO-SEAL 6502 NI/AL 0.080" 1'
CHO-SEAL 6502 NI/AL 0.080" 1'412
Spool
-
CHO-SEAL (1298,6502)
19-04-22951-6502
CHO-SEAL 6502 NI/AL 0.070" 1'
CHO-SEAL 6502 NI/AL 0.070" 1'120
Spool
-
19-04-22371-1298
19-04-22371-1298
CHO-SEAL 1298 AG/AL 0.043" 1'
CHO-SEAL 1298 AG/AL 0.043" 1'165
Spool
-
19-04-27546-S6305
19-04-27546-S6305
CHO-SEAL S6305 NI/C 0.062" 1'
CHO-SEAL S6305 NI/C 0.062" 1'236
Spool
-
19-04-20581-6502
19-04-20581-6502
CHO-SEAL 6502 NI/AL 0.053" 1'
CHO-SEAL 6502 NI/AL 0.053" 1'248
Spool
-
19-04-27855-S6305
19-04-25875-6502
CHOSEAL 6502NI/AL 0.050" 1' FOOT
CHOSEAL 6502NI/AL 0.050" 1' FOOT406
Digi-Spool®, Continuous Spool
-
19-04-27546-6502
19-04-27546-6502
CHO-SEAL 6502 NI/AL 0.062" 1'
CHO-SEAL 6502 NI/AL 0.062" 1'545
Spool
-
CHO-SEAL (1298,6502)
19-04-20581-1298
CHO-SEAL 1298 AG/AL 0.053" 1'
CHO-SEAL 1298 AG/AL 0.053" 1'136
Spool
-
19-04-22371-6502
19-04-22371-6502
CHO-SEAL 6502 NI/AL 0.043" 1'
CHO-SEAL 6502 NI/AL 0.043" 1'400
Spool
-
19-04-27855-1298
19-04-27855-1298
CHO-SEAL 1298 AG/AL 0.048" 1'
CHO-SEAL 1298 AG/AL 0.048" 1'281
Spool
-
19-04-16162-6502
19-04-16162-6502
CHO-SEAL 6502 NI/AL 0.100" 1'
CHO-SEAL 6502 NI/AL 0.100" 1'83
Spool
-
19-04-14206-1298
19-04-14206-1298
CHO-SEAL 1298 AG/AL 0.080" 1'
CHO-SEAL 1298 AG/AL 0.080" 1'26
Spool
-