SSM3060

Panjit International Inc.

Discrete Semiconductor Products | Single

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-123HE
SSM3060VHE_R1_00001
ULTRA LOW VF SCHOTTKY RECTIFIER
Panjit International Inc.
6,292
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.17068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
220 µA @ 60 V
200pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123H
SOD-123HE
-55°C ~ 150°C
0
In Stock
Check Lead Time
1 : $0.65000
Cut Tape (CT)
3,000 : $0.14818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
220 µA @ 60 V
180pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123H
SOD-123HE
-55°C ~ 150°C
Showing
of 2