PJA3441

Panjit International Inc.

Discrete Semiconductor Products | Single

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
82,278
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.09587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
3.1A (Ta)
4.5V, 10V
88mOhm @ 3.1A, 10V
2.5V @ 250µA
6 nC @ 4.5 V
±20V
505 pF @ 20 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
18,774
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.10133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
3.1A (Ta)
4.5V, 10V
88mOhm @ 3.1A, 10V
2.5V @ 250µA
6 nC @ 4.5 V
±20V
505 pF @ 20 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 2