Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,113 In Stock | 1 : $1.90000 Cut Tape (CT) 500 : $0.95860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 3.3 µH | ±20% | 17 A | 26A | Shielded | 6.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.429" L x 0.394" W (10.90mm x 10.00mm) | 0.236" (6.00mm) | |||
990 In Stock | 1 : $1.90000 Cut Tape (CT) 500 : $0.95860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 2.5 µH | ±20% | 19.6 A | 27A | Shielded | 5mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.429" L x 0.394" W (10.90mm x 10.00mm) | 0.236" (6.00mm) | |||
1,864 In Stock | 1 : $1.94000 Cut Tape (CT) 500 : $0.95860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1.5 µH | ±20% | 23.3 A | 32A | Shielded | 3.52mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.429" L x 0.394" W (10.90mm x 10.00mm) | 0.236" (6.00mm) | |||
1,313 In Stock | 1 : $1.59000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | - | Ferrite | 4.1 µH | ±20% | 7.9 A | 10.8A | Shielded | 8.64mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.224" (5.70mm) | |||
165 In Stock | 1 : $2.22000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | - | Ferrite | 1.71 µH | ±20% | 14 A | - | Shielded | 3.3mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.224" (5.70mm) | |||
35 In Stock | 1 : $1.59000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Ferrite | 3.5 µH | ±30% | 9.3 A | 9.5A | Shielded | 6.48mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.224" (5.70mm) | |||
54 In Stock | 1 : $2.22000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Ferrite | 580 nH | ±20% | 19 A | - | Shielded | 1.44mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.224" (5.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Ferrite | 2 µH | ±30% | 12.5 A | 10.7A | Shielded | 3.3mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.224" (5.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Ferrite | 3.2 µH | ±25% | 10.8 A | 8.6A | Shielded | 4.92mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.224" (5.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Ferrite | 4.6 µH | ±25% | 9.3 A | 7.3A | Shielded | 6.48mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.224" (5.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Ferrite | 6.4 µH | ±25% | 7.9 A | 6.2A | Shielded | 8.64mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.224" (5.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Ferrite | 8.2 µH | ±25% | 7.2 A | 6A | Shielded | 10.9mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.224" (5.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Ferrite | 2 µH | ±30% | 10.8 A | 15.1A | Shielded | 4.92mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.224" (5.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Ferrite | 2.9 µH | ±30% | 9.3 A | 12A | Shielded | 6.48mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.224" (5.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Ferrite | 1.2 µH | ±30% | 14.2 A | 14.3A | Shielded | 2.24mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.224" (5.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Ferrite | 10.2 µH | ±25% | 6.5 A | 4.7A | Shielded | 13.3mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.224" (5.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Ferrite | 1 µH | ±30% | 14.2 A | 19.4A | Shielded | 2.24mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.224" (5.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Ferrite | 1.6 µH | ±30% | 12.5 A | 14.9A | Shielded | 3.3mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.224" (5.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Ferrite | 2.5 µH | ±30% | 10.8 A | 11.3A | Shielded | 4.92mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.224" (5.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Ferrite | 800 nH | ±30% | 14.2 A | 25.2A | Shielded | 2.24mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.224" (5.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Ferrite | 1.3 µH | ±30% | 12.5 A | 18.6A | Shielded | 3.3mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.224" (5.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Ferrite | 1.06 µH | ±20% | 16 A | - | Shielded | 2.24mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.224" (5.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Ferrite | 2.45 µH | ±20% | 12 A | - | Shielded | 4.92mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.224" (5.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Ferrite | 3.32 µH | ±20% | 10 A | - | Shielded | 6.48mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.224" (5.70mm) |