Capacitors | Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,154 In Stock | 1 : $3.50000 Bulk | Bulk | Active | 4700 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.91 A @ 120 Hz | 2.196 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
718 In Stock | 1 : $4.87000 Bulk | Bulk | Active | 6800 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2.05 A @ 120 Hz | 2.358 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can | |||
3,045 In Stock | 1 : $0.54000 Cut Tape (CT) 2,000 : $0.11288 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 4.7 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 26 mA @ 120 Hz | 52 mA @ 100 kHz | 0.197" (5.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,651 In Stock | 1 : $0.54000 Bulk | Bulk | Active | 100 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 110 mA @ 120 Hz | 165 mA @ 100 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,391 In Stock | 1 : $0.54000 Bulk | Bulk | Active | 47 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 91 mA @ 120 Hz | 136.5 mA @ 100 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,147 In Stock | 1 : $0.54000 Bulk | Bulk | Active | 10 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 39 mA @ 120 Hz | 78 mA @ 100 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
3,135 In Stock | 1 : $0.61000 Bulk | Bulk | Active | 4.7 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 26 mA @ 120 Hz | 52 mA @ 100 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
5,961 In Stock | 1 : $0.75000 Cut Tape (CT) 2,000 : $0.21073 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 68 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 110 mA @ 120 Hz | 165 mA @ 100 kHz | 0.197" (5.00mm) | 0.248" Dia (6.30mm) | 0.500" (12.70mm) | - | Through Hole | Radial, Can | |||
1,504 In Stock | 1 : $1.28000 Cut Tape (CT) 500 : $0.57066 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 680 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 460 mA @ 120 Hz | 690 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
1,020 In Stock | 1 : $1.28000 Cut Tape (CT) 500 : $0.57066 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1000 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 680 mA @ 120 Hz | 782 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
4,916 In Stock | 1 : $2.03000 Bulk | Bulk | Active | 2200 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.09 A @ 120 Hz | 1.254 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
7,647 In Stock | 1 : $2.44000 Cut Tape (CT) 500 : $1.14898 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2200 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.26 A @ 120 Hz | 1.449 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
2,411 In Stock | 1 : $2.44000 Cut Tape (CT) 500 : $1.14898 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 3300 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.4 A @ 120 Hz | 1.61 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
383 In Stock | 1 : $2.44000 Bulk | Bulk | Active | 2200 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.26 A @ 120 Hz | 1.449 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,400 In Stock | 1 : $2.83000 Bulk | Bulk | Active | 3300 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.4 A @ 120 Hz | 1.61 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
2,352 In Stock | 1 : $2.86000 Cut Tape (CT) 500 : $1.12358 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 4700 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.48 A @ 120 Hz | 1.702 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
786 In Stock | 1 : $3.13000 Cut Tape (CT) 250 : $1.65748 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 3300 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.61 A @ 120 Hz | 1.852 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
751 In Stock | 1 : $3.13000 Bulk | Bulk | Active | 3300 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.61 A @ 120 Hz | 1.852 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
531 In Stock | 1 : $3.13000 Cut Tape (CT) 250 : $1.65748 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 5600 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.75 A @ 120 Hz | 2.012 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
435 In Stock | 1 : $3.13000 Bulk | Bulk | Active | 4700 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.75 A @ 120 Hz | 2.012 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
381 In Stock | 1 : $3.13000 Bulk | Bulk | Active | 5600 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.75 A @ 120 Hz | 2.012 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,721 In Stock | 1 : $3.50000 Bulk | Bulk | Active | 6800 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2.04 A @ 120 Hz | 2.346 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
174 In Stock | 1 : $3.50000 Bulk | Bulk | Active | 10000 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2.06 A @ 120 Hz | 2.369 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
905 In Stock | 1 : $4.41000 Bulk | Bulk | Active | 10000 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2.2 A @ 120 Hz | 2.53 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can | |||
4,406 In Stock | 1 : $0.54000 Cut Tape (CT) 2,000 : $0.15374 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 110 mA @ 120 Hz | 165 mA @ 100 kHz | 0.197" (5.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can |