EEF-FD
Capacitors | Aluminum - Polymer Capacitors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
EEF-FD0E560R CAP ALUM POLY 56UF 20% 2.5V SMD | CAP ALUM POLY 56UF 20% 2.5V SMD | 2,230 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
EEF-FD0K220R CAP ALUM POLY 22UF 20% 8V SMD | CAP ALUM POLY 22UF 20% 8V SMD | 106 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
EEF-FD0G390R CAP ALUM POLY 39UF 20% 4V SMD | CAP ALUM POLY 39UF 20% 4V SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
EEF-FD0J330R CAP ALUM POLY 33UF 20% 6.3V SMD | CAP ALUM POLY 33UF 20% 6.3V SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
EEF-FD0D680R CAP ALUM POLY 68UF 20% 2V SMD | CAP ALUM POLY 68UF 20% 2V SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
EEF-FD0D680CR CAP ALUM POLY 68UF 20% 2V SMD | CAP ALUM POLY 68UF 20% 2V SMD | 0 | Tape & Reel (TR) | - | |
EEF-FD0E560CR CAP ALUM POLY 56UF 20% 2.5V SMD | CAP ALUM POLY 56UF 20% 2.5V SMD | 0 | Tape & Reel (TR) | - | |
EEF-FD0G390CR CAP ALUM POLY 39UF 20% 4V SMD | CAP ALUM POLY 39UF 20% 4V SMD | 0 | Tape & Reel (TR) | - | |
EEF-FD0G470CR CAP ALUM POLY 47UF 20% 4V SMD | CAP ALUM POLY 47UF 20% 4V SMD | 0 | Tape & Reel (TR) | - | |
EEF-FD0G470R CAP ALUM POLY 47UF 20% 4V SMD | CAP ALUM POLY 47UF 20% 4V SMD | 0 | Tape & Reel (TR) | - | |
EEF-FD0J330CR CAP ALUM POLY 33UF 20% 6.3V SMD | CAP ALUM POLY 33UF 20% 6.3V SMD | 0 | Tape & Reel (TR) | - | |
EEF-FD0K220CR CAP ALUM POLY 22UF 20% 8V SMD | CAP ALUM POLY 22UF 20% 8V SMD | 0 | Tape & Reel (TR) | - | |
EEF-FD1B150CR CAP ALUM POLY 15UF 20% 12.5V SMD | CAP ALUM POLY 15UF 20% 12.5V SMD | 0 | Tape & Reel (TR) | - | |
EEF-FD1B150R CAP ALUM POLY 15UF 20% 12.5V SMD | CAP ALUM POLY 15UF 20% 12.5V SMD | 0 | Tape & Reel (TR) | - |