Connectors, Interconnects | Arrays, Edge Type, Mezzanine (Board to Board)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,741 In Stock | 1 : $1.84000 Cut Tape (CT) 3,000 : $0.75654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Center Strip Contacts | 40 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | - | 1.5mm, 2.5mm | 0.049" (1.25mm) | |||
0 In Stock Check Lead Time | 3,000 : $2.50884 Tube | Tube | Active | Header, Center Strip Contacts | 40 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | - | 2mm | 0.068" (1.73mm) | |||
0 In Stock Check Lead Time | 3,000 : $2.64519 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Center Strip Contacts | 40 | 0.016" (0.40mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | - | 1.5mm, 2.5mm | 0.049" (1.25mm) | |||
0 In Stock Check Lead Time | 3,000 : $4.66115 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Center Strip Contacts | 40 | 0.016" (0.40mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | - | 1.5mm, 2.5mm | 0.049" (1.25mm) |